PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR46,151.60Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR24,229.59Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 30 Way, 2 Row
IDR185,865.08Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR33,669.69Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR44,788.03Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 50 Way, 2 Row
IDR254,882.70Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
IDR51,605.88Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
IDR59,787.30Bag (1 Bag of 5) -
Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
IDR29,998.54Pack (1 Pack of 10) -
Molex, DuraClik ISL Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR32,935.46Pack (1 Pack of 10) -
Molex, H-DAC 64 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR33,879.47Pack (1 Pack of 5) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
IDR61,570.43Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR13,216.14Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR18,250.86Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR24,858.93Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR29,054.53Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR36,082.16Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR43,529.35Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR24,334.48Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR4,405.38 -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR39,648.42Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row
IDR93,771.66Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 14 Way, 1 Row
IDR124,084.87Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 15 Way, 1 Row
IDR90,939.63Bag (1 Bag of 10)