Pneumatic Roundline Cylinders
Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.What are pneumatic roundline cylinders used for? These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.Types of pneumatic roundline cylinders They come in a variety of bore sizes, stroke lengths and are either single or double acting. Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships. Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.
-
Aventics Pneumatic Cylinder 25mm Bore, 25mm Stroke, MNI Series, Double Acting
IDR1,505,486.17 -
Festo Pneumatic Cylinder 16mm Bore, 100mm Stroke, DSNU Series, Double Acting
IDR921,773.32 -
Festo Pneumatic Cylinder 16mm Bore, 160mm Stroke, DSNU Series, Double Acting
IDR782,898.96 -
Festo Pneumatic Cylinder 16mm Bore, 25mm Stroke, DSNU Series, Double Acting
IDR764,333.43 -
Festo Pneumatic Cylinder 16mm Bore, 50mm Stroke, DSNU Series, Double Acting
IDR670,771.55 -
Festo Pneumatic Cylinder 20mm Bore, 25mm Stroke, DSNU Series, Double Acting
IDR724,475.23 -
Festo Pneumatic Cylinder 25mm Bore, 125mm Stroke, DSNU Series, Double Acting
IDR911,913.66 -
Festo Pneumatic Cylinder 25mm Bore, 25mm Stroke, DSNU Series, Double Acting
IDR768,948.59 -
Festo Pneumatic Cylinder 25mm Bore, 25mm Stroke, DSNU Series, Double Acting
IDR1,008,307.57 -
Festo Pneumatic Cylinder 25mm Bore, 300mm Stroke, DSNU Series, Double Acting
IDR867,754.97 -
Festo Pneumatic Cylinder 25mm Bore, 60mm Stroke, DSNU Series, Double Acting
IDR914,640.80 -
Norgren Pneumatic Roundline Cylinder 32mm Bore, 100mm Stroke, RT/57210/M/25 Series, Double Acting
IDR1,835,365.22 -
RS PRO Pneumatic Roundline Cylinder 20mm Bore, 200mm Stroke, ISO 6432 Series, Double Acting
IDR1,129,875.08 -
RS PRO Pneumatic Roundline Cylinder 20mm Bore, 50mm Stroke, ISO 6432 Series, Double Acting
IDR936,353.03 -
RS PRO Pneumatic Roundline Cylinder 25mm Bore, 100mm Stroke, ISO 6432 Series, Double Acting
IDR1,080,052.33 -
RS PRO Pneumatic Roundline Cylinder 25mm Bore, 125mm Stroke, ISO 6432 Series, Double Acting
IDR1,146,972.15 -
RS PRO Pneumatic Roundline Cylinder 25mm Bore, 250mm Stroke, ISO 6432 Series, Double Acting
IDR1,458,285.67 -
RS PRO Pneumatic Roundline Cylinder 25mm Bore, 25mm Stroke, ISO 6432 Series, Double Acting
IDR977,574.80 -
RS PRO Pneumatic Roundline Cylinder 25mm Bore, 320mm Stroke, ISO 6432 Series, Double Acting
IDR1,567,266.38 -
RS PRO Pneumatic Roundline Cylinder 25mm Bore, 80mm Stroke, ISO 6432 Series, Double Acting
IDR1,171,516.41 -
SMC Pneumatic Roundline Cylinder 10mm Bore, 50mm Stroke, C85 Series, Double Acting
IDR686,190.38 -
SMC Pneumatic Roundline Cylinder 10mm Bore, 80mm Stroke, C85 Series, Double Acting
IDR700,245.64 -
SMC Pneumatic Roundline Cylinder 16mm Bore, 15mm Stroke, C85 Series, Double Acting
IDR821,708.26 -
SMC Pneumatic Roundline Cylinder 16mm Bore, 80mm Stroke, C85 Series, Double Acting
IDR881,495.56