Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
RS PRO Grey Polycarbonate Enclosure, IP67, Shielded, 105 x 105 x 60.1mm
IDR374,771.97 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 110 x 110 x 65mm
IDR199,291.00 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 130 x 130 x 75mm
IDR392,498.38 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 130 x 130 x 75mm
IDR401,099.36 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 130 x 95 x 65mm
IDR314,355.33 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 130 x 95 x 65mm
IDR313,306.43 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 187 x 122 x 90mm
IDR492,668.33 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 187 x 122 x 90mm
IDR544,588.88 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 201 x 163 x 98mm
IDR659,653.21 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 201 x 163 x 98mm
IDR646,227.29 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 240 x 191 x 107mm
IDR888,208.52 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 95 x 65 x 60mm
IDR354,842.87 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 95 x 65 x 60mm
IDR291,803.98 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 120 x 122 x85mm
IDR334,808.88 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 120 x 200 x 75mm
IDR460,257.32 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 120 x 200 x 90mm
IDR450,187.88 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 120 x 240.5 x 100.5mm
IDR501,479.09 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 150 x 200 x75mm
IDR528,330.93 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 160 x 240.3 x 120mm
IDR689,232.19 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 160 x 250 x 119mm
IDR724,580.12 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 160 x 250 x 90mm
IDR563,573.97 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 230 x 300 x 110mm
IDR1,049,319.56 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 230 x 300 x 85mm
IDR491,619.43 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 230 x 300 x 85mm
IDR912,018.55