Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Spelsberg AKL, Grey Polystyrene Enclosure, IP65, 300 x 150 x 132mm
IDR1,104,911.26 -
Spelsberg AKL, Grey Polystyrene Enclosure, IP65, 300 x 300 x 132mm
IDR1,847,742.24 -
Spelsberg TG, Grey ABS Enclosure, IP67, 202 x 152 x 90mm
IDR539,134.60 -
Spelsberg TG, Grey ABS Enclosure, IP67, 252 x 162 x 120mm
IDR738,530.49 -
Spelsberg TG, Grey ABS Enclosure, IP67, 302 x 232 x 90mm
IDR976,735.68 -
Spelsberg TG, Grey Polycarbonate Enclosure, IP66, IP67, 162 x 85 x 82mm
IDR472,005.00 -
Spelsberg TG, Grey Polycarbonate Enclosure, IP66, IP67, 202 x 122 x 75mm
IDR604,061.51 -
Spelsberg TG, Grey Polycarbonate Enclosure, IP66, IP67, 252 x 162 x 120mm
IDR932,262.32 -
Spelsberg TG, Grey Polycarbonate Enclosure, IP66, IP67, 302 x 232 x 90mm
IDR1,096,520.06 -
Spelsberg TK PC, Grey Polycarbonate Enclosure, IP66, 180 x 130 x 111mm
IDR677,799.18 -
Spelsberg TK PC, Grey Polycarbonate Enclosure, IP66, 254 x 180 x 90mm
IDR1,018,481.90 -
Spelsberg TK PC, Grey Polycarbonate Enclosure, IP66, 65 x 50 x 35mm
IDR150,307.37 -
-27.70%
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 110 x 110 x 90mm
IDR257,400.06IDR235,687.83 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 182 x 180 x 111mm
IDR520,569.07 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 182 x 180 x 165mm
IDR711,783.54 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 182 x 180 x 84mm
IDR585,391.09 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 182 x 180 x 90mm
IDR578,468.35 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 182 x 180 x 90mm
IDR397,323.32 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 254 x 180 x 111mm
IDR680,631.21 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 254 x 180 x 165mm
IDR684,092.58 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 254 x 180 x 90mm
IDR670,456.88 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 254 x 180 x 90mm
IDR395,540.19 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 360 x 254 x 111mm
IDR1,271,371.69 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 65 x 65 x 57mm
IDR146,636.22