Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 280 x 190 x 130mm
IDR1,329,061.19 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 280 x 190 x 130mm
IDR1,329,061.19 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 280 x 280 x 130mm
IDR1,757,641.73 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 280 x 280 x 180mm
IDR2,011,895.09 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 130mm
IDR2,208,249.17 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 130mm
IDR2,208,249.17 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 130mm
IDR2,346,389.30 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 180mm
IDR2,527,009.88 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 180mm
IDR2,527,009.88 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 180mm
IDR2,530,681.03 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 560 x 380 x 180mm
IDR5,196,040.82 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 560 x 380 x 180mm
IDR4,739,349.76 -
Fibox Euronord II, Grey Polyester Enclosure, IP54, IP66, 360 x 160 x 90mm
IDR4,513,206.92 -
Fibox Euronord II, Grey Polyester Enclosure, IP66, 560 x 160 x 90mm
IDR5,656,927.48 -
Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 122 x 120 x 90mm
IDR1,120,644.76 -
Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 160 x 75 x 55mm
IDR947,156.70 -
Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 160.5 x 160 x 91mm
IDR1,633,661.75 -
Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 190 x 75 x 55mm
IDR1,074,598.05 -
Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 220 x 120 x 90mm
IDR1,534,121.14 -
Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 260 x 160 x 92mm
IDR2,027,628.59 -
Fibox Euronord, Grey Aluminium Enclosure, IP66, IP67, 230 x 200 x 110mm
IDR3,795,654.43 -
Fibox Euronord, Unpainted Aluminium Enclosure, IP66, IP67, IP68, 330 x 230 x 110mm
IDR4,874,972.53 -
Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 60mm
IDR259,078.30 -
Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 75mm
IDR351,381.50