Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Hammond 518 Grey Steel Instrument Case, 248 x 197 x 121mm
IDR1,263,504.94 -
Hammond 519, Sloped Front, Aluminium, Steel, 220 x 150 x 100mm Desktop Enclosure, Grey
IDR784,577.20 -
Hammond 519, Sloped Front, Aluminium, Steel, 350 x 180 x 100mm Desktop Enclosure, Grey
IDR799,156.91 -
Hammond Black Arduino Case for use with Arduino DUE, Arduino MEGA 2560, Arduino MEGA ADK
IDR216,807.63 -
Hammond Black Arduino Case for use with Arduino Leonardo, Arduino M0 Pro, Arduino Uno, Arduino Yun
IDR74,262.12 -
Hammond Blue Arduino Case for use with Arduino DUE, Arduino MEGA 2560, Arduino MEGA ADK
IDR229,289.54 -
Hammond Blue Arduino Case for use with Arduino Leonardo, Arduino M0 Pro, Arduino Uno, Arduino Yun
IDR91,359.19 -
Hammond Case for BeagleBone Black, Blue
IDR118,106.14 -
Hammond Case for BeagleBone Black, Grey
IDR109,085.60 -
Hammond Case for BeagleBone, Black
IDR128,909.81 -
Hammond Eddystone, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 120 x 95 x 34mm
IDR252,155.56 -
Hammond Eddystone, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 120 x 95 x 53mm
IDR269,881.97 -
Hammond Eddystone, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 53 x 38 x 31mm
IDR127,021.79 -
Hammond Eddystone, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 92 x 38 x 31mm
IDR160,376.81 -
Hammond Light Grey Arduino Case for use with Arduino DUE, Arduino MEGA 2560, Arduino MEGA ADK
IDR212,087.58 -
Hammond Light Grey Arduino Case for use with Arduino Leonardo, Arduino M0 Pro, Arduino Uno, Arduino Yun
IDR84,751.12 -
Hammond PCB Screw for use with 1551 Enclosure
IDR152,195.39Bag (1 Bag of 100) -
Italtronic DIN Rail Enclosure Enclosure Type 5M XTS Compact Series , 90 x 32.2mm, ABS DIN Rail Enclosure
IDR206,528.41 -
Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 17.5 x 79mm, ABS, Polycarbonate DIN Rail Enclosure
IDR202,857.26 -
Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 35 x 79mm, ABS, Polycarbonate DIN Rail Enclosure
IDR230,023.77 -
Italtronic Transparent Arduino Case for use with Arduino Uno
IDR286,035.03 -
Legrand Multihead Cross Key for use with Atlantic Enclosure, Marina Enclosure
IDR1,938,891.65 -
LIGHT GREY MILD STEEL CASE,200X200X100MM
IDR556,651.23 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR693,218.01