Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR612,138.04 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR548,260.03 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR649,164.21 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR456,376.39 -
METCASE 319.5 x 2 x 100.1mm Front Panel Kit for use with Mettec Case
IDR445,782.50 -
METCASE 34 x 17mm Tilt Feet for use with Metcase Enclosure
IDR215,024.50 -
METCASE Unicase Black Aluminium Instrument Case, 261 x 300 x 134.5mm
IDR2,093,289.73 -
METCASE Unicase Black Aluminium Instrument Case, 367 x 300 x 134.5mm
IDR2,468,271.48 -
METCASE Unicase Black Aluminium Instrument Case, 474 x 300 x 134.5mm
IDR2,484,634.32 -
METCASE Unicase Grey Aluminium Instrument Case, 300 x 367 x 134mm
IDR4,380,521.07 -
METCASE Unimet-Plus Grey Aluminium Instrument Case, 351.62 x 263.3 x 120.7mm
IDR3,526,192.02 -
Murrelektronik Limited Earthing Strap
IDR288,342.61 -
nVent HOFFMAN Quick Release Fastener for use with A48 Enclosure
IDR854,014.38 -
OKW Comtec, Sloped Front, ABS, 290 x 200 x 76mm Desktop Enclosure, White
IDR1,505,800.84 -
OKW DeskCase 190, ABS, 138 x 190 x 70mm Desktop Enclosure, White
IDR900,690.43 -
OKW DeskCase 190, ABS, 228 x 216 x 76mm Desktop Enclosure, Grey, White
IDR772,934.41 -
OKW Flat-Pack Case Grey ABS Instrument Case, 120 x 65 x 65mm
IDR279,741.63 -
Omron Din Rail x 7.3mm x 35mm
IDR134,364.09 -
-32.00%
Pactec JM-42 Black ABS Instrument Case, 101.09 x 60.96 x 25.4mm
IDR189,221.56IDR106,148.68 -
Pactec LH34/43, ABS, 76.19 x 114.3 x 31.75mm Desktop Enclosure, Black
IDR249,952.87 -
Pactec LH57, ABS, 139.69 x 184.15 x 38.1mm Desktop Enclosure, Black
IDR388,197.89 -
Phoenix Contact Electronic Housing Enclosure Type ME Series , 99 x 45 x 114.5mm, Polyamide DIN Rail Enclosure
IDR332,711.08 -
Phoenix Contact Electronic Housing Enclosure Type UEGM Series , 79 x 25 x 85.5mm, Polyamide DIN Rail Enclosure
IDR501,164.42 -
Pycom Case for Expansion Board, LoPy, WiPy, Transparent
IDR126,497.34