Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Pycom Case for Expansion Board, LoPy, WiPy, Transparent
IDR126,497.34 -
RF Solutions SHOEBOX, Black ABS Enclosure, IP68, 83 x 269 x 149.7mm
IDR418,825.77 -
Rittal 17 x 73 x 340mm Punched Section for use with Interior Installation Rail
IDR3,354,591.98 -
Rittal 228 x 174 x 17mm Document Pocket for use with A5 Landscape Paper
IDR185,865.08 -
Rittal 228 x 254 x 17mm Document Pocket for use with A4 Portrait Paper
IDR365,541.65 -
Rittal 438 x 286 x 45mm Document Pocket for use with A3 Landscape Paper
IDR394,491.29 -
Rittal GA, Grey Die Cast Aluminium Enclosure, IP66, 57 x 250 x 80mm
IDR944,849.12 -
Rittal GA, Grey Die Cast Aluminium Enclosure, IP66, 90 x 260 x 160mm
IDR1,640,584.49 -
Rittal Key for use with Double-bit Key Lock no. 5
IDR178,313.00 -
Rittal Key for use with Security Lock 3524 E
IDR153,349.18 -
Rittal Kx, Steel Enclosure, 200 x 200 x 120mm
IDR773,878.42 -
Rittal Kx, Steel Enclosure, 200 x 200 x 80mm
IDR576,999.89 -
Rittal PK, Grey Polycarbonate Enclosure, IP66, Flanged, 254 x 180 x 90mm
IDR632,696.48 -
Rittal PK, Grey Polycarbonate Enclosure, IP66, Flanged, 360 x 254 x 165mm
IDR1,698,483.77 -
Rittal SE, TS series 80 x 10 x 120mm Door Hinge for use with SE Series Enclosure, Sheet Steel Door, TS 8 Series
IDR878,663.53Bag (1 Bag of 4) -
Rittal Square Key for use with 8 mm Square Lock
IDR112,442.08 -
Rittal SZ series 50 x 60 x 20mm Lock for use with KZ Enclosure
IDR245,757.27 -
Rittal Triangular Key for use with 7 mm Triangular Lock
IDR142,230.84 -
ROLEC Conform, Grey Die Cast Aluminium Enclosure, IP66, IP67, Shielded, 129 x 84 x 67mm
IDR714,720.46 -
ROLEC Pole Mounting Kit for use with technoPLUS Enclosure
IDR331,871.96 -
Rose 2921 Yellow Polyamide Handheld Enclosure, 85 x 85 x 221mm
IDR1,731,419.23 -
Rose Aluminium Standard, Grey Aluminium Enclosure, IP66, 98 x 64 x 34mm Lloyds Register, Maritime Register, UL 508
IDR538,505.26 -
Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 100 x 100 x 81mm Lloyds Register, Maritime Register,
IDR886,844.95 -
Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 122 x 120 x 80mm Lloyds Register, Maritime Register,
IDR891,040.55